Paulstra 722737 technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Inside Diameter | 30mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 42mm |
| Thickness | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 722737 to view detailed technical specifications.
No datasheet is available for this part.