
Paulstra 772022 technical specifications.
| Inside Diameter | 35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 50mm |
| Thickness | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 772022 to view detailed technical specifications.
No datasheet is available for this part.
