
Paulstra 772047 technical specifications.
| Inside Diameter | 50mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 68mm |
| Thickness | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 772047 to view detailed technical specifications.
No datasheet is available for this part.