Paulstra 772202 technical specifications.
| Inside Diameter | 32mm |
| Material | Rubber |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 52mm |
| Thickness | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 772202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.