Paulstra 820248 technical specifications.
| Length | 297mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Size | 210mm |
| Thickness | 1.5mm |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Paulstra 820248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.