
Paulstra 841007 technical specifications.
| Length | 500mm |
| Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Thickness | 30mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Paulstra 841007 to view detailed technical specifications.
No datasheet is available for this part.
