
PB Fasteners 055 0054 000 03 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Height | 7.5mm |
| Material | PE, Polyethylene |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 055 0054 000 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.