
PB Fasteners 056 0500 699 03 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 50mm |
| Length | 50mm |
| Material | PE, Polyethylene |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 056 0500 699 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
