PB Fasteners 057 6020 699 03 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 20mm |
| Length | 60mm |
| Material | PE, Polyethylene |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 057 6020 699 03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.