
PB Fasteners 057 8040 699 03 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 40mm |
| Length | 80mm |
| Material | PE, Polyethylene |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 057 8040 699 03 to view detailed technical specifications.
No datasheet is available for this part.
