PB Fasteners 057804062003 technical specifications.
| Color | Grey |
| Height | 40mm |
| Length | 80mm |
| Material | PE, Polyethylene |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 057804062003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.