
PB Fasteners 100583 technical specifications.
| Color | Black |
| Height | 25mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 100583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.