
PB Fasteners 1028-01 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 6.3mm |
| Length | 35mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 1028-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
