PB Fasteners 1102-CR-SW technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 19.5mm |
| Material | NEOPRENE |
| Min Operating Temperature | -30°C |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 1102-CR-SW to view detailed technical specifications.
No datasheet is available for this part.