PB Fasteners 122615 technical specifications.
| Color | Black |
| Height | 7mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 122615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.