PB Fasteners 132-7677-001 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 14.7mm |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 132-7677-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.