
PB Fasteners 300 1211 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Height | 14.7mm |
| Material | Polyamide |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 300 1211 to view detailed technical specifications.
No datasheet is available for this part.