PB Fasteners 331354 technical specifications.
| Length | 19.1mm |
| Material | EPDM |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 331354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.