
PB Fasteners 430 2634 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Length | 10.3mm |
| Material | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 430 2634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
