
PB Fasteners 430 2714 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Length | 11.5mm |
| Material | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 430 2714 to view detailed technical specifications.
No datasheet is available for this part.
