
PB Fasteners 443 3831 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Height | 8.9mm |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 443 3831 to view detailed technical specifications.
No datasheet is available for this part.