
PB Fasteners 449.06.20 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for PB Fasteners 449.06.20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.