PB Fasteners 5430 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Length | 19mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners 5430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.