PB Fasteners H-2878 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 10.3mm |
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners H-2878 to view detailed technical specifications.
No datasheet is available for this part.