PB Fasteners LCBSB-8A technical specifications.
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners LCBSB-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.