
PB Fasteners SB 12 E technical specifications.
| Color | Beige |
| Material | PE, Polyethylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for PB Fasteners SB 12 E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.