PB Swiss Tools PB202/12 technical specifications.
| Drive | Hex nut |
| Size | 12 |
| Blade length | 230 |
| Grip size | Large |
| Overall length | 295 |
| RoHS | Compliant |
Download the complete datasheet for PB Swiss Tools PB202/12 to view detailed technical specifications.
No datasheet is available for this part.