PB Swiss Tools PB202/5 technical specifications.
| Drive | Hex nut |
| Size | 5 |
| Blade length | 230 |
| Grip size | Medium |
| Overall length | 270 |
| RoHS | Compliant |
Download the complete datasheet for PB Swiss Tools PB202/5 to view detailed technical specifications.
No datasheet is available for this part.