PCB Piezotronics 055EC032BZ technical specifications.
| Type | Twisted Pair Cable |
| Size | 32AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Orange |
| Maximum Outer Diameter | 4.83mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PCB Piezotronics 055EC032BZ to view detailed technical specifications.
No datasheet is available for this part.