Pctel PCTMBPTSM/RPSM technical specifications.
| Input Power | 10W |
| Max Frequency | 2.485GHz |
| Min Frequency | 824MHz |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pctel PCTMBPTSM/RPSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
