
Peak Electronics ESR60 technical specifications.
| Capacitance | 2E-07F |
| Display Type | LCD |
| Height | 20mm |
| Length | 103mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Reach SVHC Compliant | No |
| Weight | 100g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Peak Electronics ESR60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
