PEC Tools 851-006FEZ technical specifications.
| Length | 150mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for PEC Tools 851-006FEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
