PED 120420620620 technical specifications.
| Body Diameter | 12.7mm |
| Coil Power | 4W |
| Coil Resistance | 36R |
| Lead Length | 152mm |
| Max Supply Voltage (DC) | 160V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for PED 120420620620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.