PED 124420610620 technical specifications.
| Package/Case | 124 |
| Coil Power | 17W |
| Coil Resistance | 8.5R |
| Coil Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for PED 124420610620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
