PED 124420620620 technical specifications.
| Package/Case | 124 |
| Coil Power | 17W |
| Coil Resistance | 8.5R |
| Coil Voltage (DC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for PED 124420620620 to view detailed technical specifications.
No datasheet is available for this part.