PED 44A-220-620-620 technical specifications.
| Coil Power | 3W |
| Coil Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for PED 44A-220-620-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
