PED 45-120-610-620 technical specifications.
| Package/Case | 120 |
| Coil Power | 1.5W |
| Coil Voltage (DC) | 12V |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for PED 45-120-610-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
