PED 68-120-610-630 technical specifications.
| Package/Case | 120 |
| Coil Power | 5W |
| Coil Voltage (DC) | 12V |
| Lead Length | 120mm |
| Reach SVHC Compliant | No |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for PED 68-120-610-630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
