Pelco 13VA3-8 technical specifications.
| Height | 2inch |
| Length | 3.25inch |
| Weight | 0.2358lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pelco 13VA3-8 to view detailed technical specifications.
No datasheet is available for this part.