Pelco 13VD3-8 technical specifications.
| Height | 2.25inch |
| Length | 3.5inch |
| Weight | 0.2626lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pelco 13VD3-8 to view detailed technical specifications.
No datasheet is available for this part.