Pelco PA102 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Pelco PA102 to view detailed technical specifications.
No datasheet is available for this part.