Peli 0U1000-0003-110E technical specifications.
| Color | Black |
| Height | 305mm |
| Material | Nylon |
| Series | U100 Urban Elite |
| Weight | 3.65kg |
| Width | 495mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 0U1000-0003-110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
