Peli Black 7in Laptop Briefcase
Peli 1055-003-110E technical specifications.
| Color | Black |
| Height | 31mm |
| Material | ABS |
| Weight | 0.37kg |
| Width | 239mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1055-003-110E to view detailed technical specifications.
No datasheet is available for this part.