Peli 1070-003-110E technical specifications.
| Color | Black |
| Height | 54mm |
| Material | ABS |
| Weight | 0.9kg |
| Width | 314mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1070-003-110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.