Peli 1080-023-110E technical specifications.
| Color | Black |
| Height | 63mm |
| Material | ABS |
| Weight | 1.18kg |
| Width | 397mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1080-023-110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
