Peli 1400-000-110E technical specifications.
| Color | Black |
| Height | 152mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1400 |
| Weight | 1.9kg |
| Width | 339mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1400-000-110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
