
Peli 1450-000-240E technical specifications.
| Package/Case | 406 |
| Color | Yellow |
| Height | 174mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1450 |
| Weight | 2.95kg |
| Width | 406mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1450-000-240E to view detailed technical specifications.
No datasheet is available for this part.
