Peli 1490-003-110E technical specifications.
| Color | Black |
| Height | 354mm |
| Material | Resin |
| Series | 1490-003-110E |
| Weight | 3.2kg |
| Width | 504mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1490-003-110E to view detailed technical specifications.
No datasheet is available for this part.