
Peli 1600-000-240E technical specifications.
| Package/Case | 616 |
| Color | Yellow |
| Height | 220mm |
| Material | PP |
| Ratings | IP67 |
| Series | 1600 |
| Weight | 6.18kg |
| Width | 616mm |
| RoHS | Compliant |
Download the complete datasheet for Peli 1600-000-240E to view detailed technical specifications.
No datasheet is available for this part.
