Peli 1610-000-110E technical specifications.
| Color | Black |
| Height | 627mm |
| Material | PP |
| Ratings | IP67 |
| Weight | 10.2kg |
| Width | 497mm |
| RoHS | Not Compliant |
Download the complete datasheet for Peli 1610-000-110E to view detailed technical specifications.
No datasheet is available for this part.